- Home ›
- All Products›
- 857-302
857-302
WAGO
Relay module - Nominal input voltage: 5 VDC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicato ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 5 VDC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 857302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$27.98
10
$22.60
25
$22.24
50
$21.23
100
$20.01
250
$19.45
500 +
$18.92
Click for Quote
Log in
to unlock special pricing