- Home ›
- All Products›
- 857-168
857-168
WAGO
Basic solid-state relay - Nominal input voltage: 60 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic solid-state relay - Nominal input voltage: 60 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 2 A
Search Keywords: 857168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$61.25
10
$45.94
15
$42.88
20 +
$42.02
Click for Quote
Log in
to unlock special pricing