- Home ›
- All Products›
- 857-167
857-167
WAGO
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 2 A
Search Keywords: 857167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$58.67
10
$44.01
15
$41.07
20 +
$40.25
Click for Quote
Log in
to unlock special pricing