help desk software
Image is representational - see mfr. specs

857-155

WAGO

Basic relay - Nominal input voltage: 60 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - M ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Basic relay - Nominal input voltage: 60 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - Module height: 15 mm
Search Keywords: 857155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    857-155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/24/25
Backorder
Price (USD)
Qty
Unit Price
1
$19.58
20
$17.47
40
$16.95
100
$16.37
260
$16.04
500
$15.72
1,000 +
$15.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5