- Home ›
- All Products›
- 857-154
857-154
WAGO
Basic relay - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 5 mm - Module height: 15 mm
Search Keywords: 857154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.48
20
$13.12
40
$12.54
60
$12.17
100
$11.99
260
$11.51
500 +
$11.40
Click for Quote
Log in
to unlock special pricing