- Home ›
- All Products›
- 857-151
857-151
WAGO
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 6 A - with gold contacts - M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 6 A - with gold contacts - Module width: 5 mm
Search Keywords: 857151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.13
20
$12.81
40
$12.23
60
$12.05
100
$11.71
260
$11.23
500 +
$11.12
Click for Quote
Log in
to unlock special pricing