- Home ›
- All Products›
- 857-1432
857-1432
WAGO
Optocoupler module - 2-port - Nominal input voltage: 24 VDC - Output voltage range: 9 € 60 VDC - Limiting continuous current: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - 2-port - Nominal input voltage: 24 VDC - Output voltage range: 9 € 60 VDC - Limiting continuous current: 0.5 A - 2 changeover contacts - Yellow status indicator - Module width: 6 mm - light gray
Search Keywords: 8571432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-1432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$145.31
5
$134.46
10
$128.70
15
$127.31
25
$124.76
50 +
$122.27
Click for Quote
Log in
to unlock special pricing