- Home ›
- All Products›
- 857-1330
857-1330
WAGO
Relay module - 2-port - Nominal input voltage: 24 V AC/DC - 1 make contact - Limiting continuous current: 4 A - Yellow status ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - 2-port - Nominal input voltage: 24 V AC/DC - 1 make contact - Limiting continuous current: 4 A - Yellow status indicator - Module width: 6 mm - 2,50 mm²
Search Keywords: 8571330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-1330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$83.48
5
$77.25
10
$75.01
15
$73.89
25
$70.90
50 +
$70.24
Click for Quote
Log in
to unlock special pricing