- Home ›
- All Products›
- 855-9450/2000-701
855-9450/2000-701
WAGO
Rogowski coil - RT 4000 - Diameter 70 mm - 4.5 m - Bayonet connector - for cable tie
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rogowski coil - RT 4000 - Diameter 70 mm - 4.5 m - Bayonet connector - for cable tie
Search Keywords: 85594502000701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-9450/2000-701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303330900
-
COO:BG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$565.71
3
$554.39
5 +
$543.31
Click for Quote
Log in
to unlock special pricing