- Home ›
- All Products›
- 855-805/2000-1001
WAGO
855-805/2000-1001
Plug-in current transformer - 2000 A / 5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - 2000 A / 5 A
Search Keywords: 85580520001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-805/2000-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-805/2000-1001 RoHS compliant?
Yes, 855-805/2000-1001 is RoHS compliant.
What is the lead time for 855-805/2000-1001?
The standard lead time for 855-805/2000-1001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$294.93
3
$289.04
5
$283.26
10 +
$277.59
Click for Quote
Log in
to unlock special pricing