- Home ›
- All Products›
- 855-5101/300-001
WAGO
855-5101/300-001
Split-core current transformer - Primary rated current 300 A - Secondary rated current: 1 A - Rated power: 0.5 VA - Accuracy c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Split-core current transformer - Primary rated current 300 A - Secondary rated current: 1 A - Rated power: 0.5 VA - Accuracy class: 1
Search Keywords: 8555101300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-5101/300-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-5101/300-001 RoHS compliant?
Yes, 855-5101/300-001 is RoHS compliant.
What is the lead time for 855-5101/300-001?
The standard lead time for 855-5101/300-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$582.13
3
$570.48
5 +
$559.08
Click for Quote
Log in
to unlock special pricing