- Home ›
- All Products›
- 855-501/150-000
855-501/150-000
WAGO
Current and voltage tap up to 50 mm² - Primary rated current: 150 A - Secondary rated current: 1 A - Rated power: 0.2 VA - Acc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current and voltage tap up to 50 mm² - Primary rated current: 150 A - Secondary rated current: 1 A - Rated power: 0.2 VA - Accuracy class: 0.5 - fused
Search Keywords: 855501150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-501/150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043180888
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$320.07
3
$313.67
5
$307.39
10 +
$301.25
Click for Quote
Log in
to unlock special pricing