- Home ›
- All Products›
- 855-501/1000-1001
855-501/1000-1001
WAGO
Plug-in current transformer - 1000 A / 1 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in current transformer - 1000 A / 1 A
Search Keywords: 85550110001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-501/1000-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$171.83
5
$168.40
10
$165.03
15
$161.73
25
$158.49
50 +
$155.33
Click for Quote
Log in
to unlock special pricing