- Home ›
- All Products›
- 855-5005/500-001
855-5005/500-001
WAGO
Split-core current transformer - Primary rated current: 500 A - Secondary rated current: 5 A - Rated power: 0.5 VA - Accuracy ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split-core current transformer - Primary rated current: 500 A - Secondary rated current: 5 A - Rated power: 0.5 VA - Accuracy class: 1
Search Keywords: 8555005500001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-5005/500-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$476.88
3
$467.34
5 +
$458.00
Click for Quote
Log in
to unlock special pricing