- Home ›
- All Products›
- 855-405/300-509
855-405/300-509
WAGO
Plug-in current transformer - Primary rated current 300 A - Secondary rated current: 5 A - Rated power: 5 VA - Accuracy class: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in current transformer - Primary rated current 300 A - Secondary rated current: 5 A - Rated power: 5 VA - Accuracy class: 0.5 - for billing purposes
Search Keywords: 855405300509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-405/300-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$825.46
3
$808.95
5 +
$792.78
Click for Quote
Log in
to unlock special pricing