- Home ›
- All Products›
- 855-401/400-501
WAGO
855-401/400-501
Plug-in current transformer - 400 A / 1 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - 400 A / 1 A
Search Keywords: 855401400501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-401/400-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 855-401/400-501 RoHS compliant?
Yes, 855-401/400-501 is RoHS compliant.
What is the lead time for 855-401/400-501?
The standard lead time for 855-401/400-501 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$137.68
5
$134.92
10
$132.23
15
$129.58
25
$126.99
50 +
$124.45
Click for Quote
Log in
to unlock special pricing