- Home ›
- All Products›
- 855-4001/200-001
WAGO
855-4001/200-001
Split-core current transformer - 200 A / 1 A - 3 m long
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Split-core current transformer - 200 A / 1 A - 3 m long
Search Keywords: 8554001200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-4001/200-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043180888
-
COO:NL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-4001/200-001 RoHS compliant?
Yes, 855-4001/200-001 is RoHS compliant.
What is the lead time for 855-4001/200-001?
The standard lead time for 855-4001/200-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$385.98
3
$378.26
5
$370.69
10 +
$363.28
Click for Quote
Log in
to unlock special pricing