- Home ›
- All Products›
- 855-4001/100-001
855-4001/100-001
WAGO
Split-core current transformer - 100 A / 1 A - 3 m long
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split-core current transformer - 100 A / 1 A - 3 m long
Search Keywords: 8554001100001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-4001/100-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043180888
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$385.98
3
$378.26
5
$370.69
10 +
$363.28
Click for Quote
Log in
to unlock special pricing