- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 855-305/500-509
WAGO
855-305/500-509
Plug-in current transformer - Primary rated current: 500 A - Secondary rated current: 5 A - Rated power: 5 VA - Accuracy class ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - Primary rated current: 500 A - Secondary rated current: 5 A - Rated power: 5 VA - Accuracy class: 0.5 - for billing purposes
Search Keywords: 855305500509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-305/500-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 855-305/500-509 RoHS compliant?
Yes, 855-305/500-509 is RoHS compliant.
What is the lead time for 855-305/500-509?
The standard lead time for 855-305/500-509 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$802.42
3
$786.37
5 +
$770.64
Click for Quote
Log in
to unlock special pricing