- Home ›
- All Products›
- 855-305/400-1001
855-305/400-1001
WAGO
Plug-in current transformer - 400 A / 5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in current transformer - 400 A / 5 A
Search Keywords: 8553054001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-305/400-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$102.10
5
$100.06
10
$98.06
15
$96.10
25
$94.18
50 +
$92.29
Click for Quote
Log in
to unlock special pricing