- Home ›
- All Products›
- 855-305/100-209
WAGO
855-305/100-209
Plug-in current transformer - Primary rated current: 100 A - Secondary rated current: 5 A - Rated power: 2.5 VA - Accuracy cla ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - Primary rated current: 100 A - Secondary rated current: 5 A - Rated power: 2.5 VA - Accuracy class: 0.5 - for billing purposes
Search Keywords: 855305100209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-305/100-209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-305/100-209 RoHS compliant?
Yes, 855-305/100-209 is RoHS compliant.
What is the lead time for 855-305/100-209?
The standard lead time for 855-305/100-209 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$897.87
3
$879.91
5 +
$862.32
Click for Quote
Log in
to unlock special pricing