- Home ›
- All Products›
- 855-305/100-201
WAGO
855-305/100-201
Plug-in current transformer - 100 A / 5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - 100 A / 5 A
Search Keywords: 855305100201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-305/100-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-305/100-201 RoHS compliant?
Yes, 855-305/100-201 is RoHS compliant.
What is the lead time for 855-305/100-201?
The standard lead time for 855-305/100-201 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$99.59
5
$97.60
10
$95.65
15
$93.73
25
$91.86
50 +
$90.02
Click for Quote
Log in
to unlock special pricing