- Home ›
- All Products›
- 855-305/050-103
WAGO
855-305/050-103
Plug-in current transformer - 50 A / 5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - 50 A / 5 A
Search Keywords: 855305050103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-305/050-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-305/050-103 RoHS compliant?
Yes, 855-305/050-103 is RoHS compliant.
What is the lead time for 855-305/050-103?
The standard lead time for 855-305/050-103 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$102.10
5
$100.06
10
$98.06
15
$96.10
25
$94.18
50 +
$92.29
Click for Quote
Log in
to unlock special pricing