- Home ›
- All Products›
- 855-301/600-1001
855-301/600-1001
WAGO
Plug-in current transformer - 600 A / 1 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in current transformer - 600 A / 1 A
Search Keywords: 8553016001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-301/600-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$125.91
5
$123.39
10
$120.92
15
$118.50
25
$116.13
50 +
$113.81
Click for Quote
Log in
to unlock special pricing