- Home ›
- All Products›
- 855-301/100-201
WAGO
855-301/100-201
Plug-in current transformer - 100 A / 1 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in current transformer - 100 A / 1 A
Search Keywords: 855301100201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-301/100-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043129900
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 855-301/100-201 RoHS compliant?
Yes, 855-301/100-201 is RoHS compliant.
What is the lead time for 855-301/100-201?
The standard lead time for 855-301/100-201 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$123.28
5
$120.81
10
$118.40
15
$116.03
25
$113.71
50 +
$111.44
Click for Quote
Log in
to unlock special pricing