- Home ›
- All Products›
- 855-2701/064-001
855-2701/064-001
WAGO
Plug-in current transformer - 64 A / 1 A - with picoMAX® connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in current transformer - 64 A / 1 A - with picoMAX® connector
Search Keywords: 8552701064001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-2701/064-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043180888
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$149.97
5
$146.97
10
$144.04
15
$141.15
25
$138.33
50 +
$135.57
Click for Quote
Log in
to unlock special pricing