- Home ›
- All Products›
- 855-1851/350-000
855-1851/350-000
WAGO
Current and voltage tap up to 185 mm² - Primary rated current: 350 A - Secondary rated current: 1 A - Rated power: 0.2 VA - Ac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current and voltage tap up to 185 mm² - Primary rated current: 350 A - Secondary rated current: 1 A - Rated power: 0.2 VA - Accuracy class: 0.5 - fused
Search Keywords: 8551851350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-1851/350-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$338.94
3
$332.16
5
$325.52
10 +
$319.01
Click for Quote
Log in
to unlock special pricing