- Home ›
- All Products›
- 850-820/000-001
850-820/000-001
WAGO
Cable entry plate - Cable entry plate 22 - for flange plate F204 + F304 - 16 x ˜ 3.0 € 6.5 mm, 4 x ˜ 5.0 € 9.2 mm, 2 x ˜ 8.0 € ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable entry plate - Cable entry plate 22 - for flange plate F204 + F304 - 16 x ˜ 3.0 € 6.5 mm, 4 x ˜ 5.0 € 9.2 mm, 2 x ˜ 8.0 € 12.5 mm
Search Keywords: 850820000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:850-820/000-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$126.44
5
$117.00
10
$111.99
15
$107.38
25
$105.77
50 +
$104.19
Click for Quote
Log in
to unlock special pricing