- Home ›
- All Products›
- 832-3643
832-3643
WAGO
THT male header - 1.2 x 1.2 mm solder pin - reversed angled (180° to PCB) - Pin spacing 10.16 mm - 3-pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - reversed angled (180° to PCB) - Pin spacing 10.16 mm - 3-pole
Search Keywords: 8323643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-3643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.73
50
$7.58
100
$7.43
250
$7.28
500
$7.13
1,000
$6.99
2,500 +
$6.85
Click for Quote
Log in
to unlock special pricing