- Home ›
- All Products›
- 832-3625
832-3625
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled (0° to PCB) - Pin spacing 10.16 mm - 5-pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled (0° to PCB) - Pin spacing 10.16 mm - 5-pole
Search Keywords: 8323625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-3625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.88
25
$12.62
50
$12.37
100
$12.12
250
$11.88
500
$11.64
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing