- Home ›
- All Products›
- 832-3604
832-3604
WAGO
THT male header - 1.2 x 1.2 mm solder pin - straight (90° to PCB) - Pin spacing 10.16 mm - 4-pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight (90° to PCB) - Pin spacing 10.16 mm - 4-pole
Search Keywords: 8323604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-3604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.30
25
$10.09
50
$9.89
100
$9.69
250
$9.50
500
$9.31
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing