- Home ›
- All Products›
- 832-1203/000-9034
832-1203/000-9034
WAGO
1-conductor male connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 3-pole - 100% protected against mis ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 3-pole - 100% protected against mismating - Silver-plated contacts - direct marking - 16,00 mm² - light gray
Search Keywords: 83212030009034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1203/000-9034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$18.01
25
$17.65
50
$17.29
100
$16.95
250
$16.61
500
$16.28
1,000 +
$15.95
Click for Quote
Log in
to unlock special pricing