- Home ›
- All Products›
- 832-1202/000-9034
832-1202/000-9034
WAGO
1-conductor male connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 2-pole - 100% protected against mis ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 2-pole - 100% protected against mismating - Silver-plated contacts - direct marking - 16,00 mm² - light gray
Search Keywords: 83212020009034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1202/000-9034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$12.26
25
$12.01
50
$11.77
100
$11.54
250
$11.31
500
$11.08
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing