- Home ›
- All Products›
- 832-1106/334-000
832-1106/334-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 6-pole - 100% protected against m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 6-pole - 100% protected against mismating - Strain relief plate - Silver-plated contacts - 16,00 mm² - light gray
Search Keywords: 8321106334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1106/334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$31.80
5
$31.16
25
$30.54
50
$29.93
100
$29.33
250
$28.74
500 +
$28.17
Click for Quote
Log in
to unlock special pricing