- Home ›
- All Products›
- 832-1106/314-000
832-1106/314-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 6-pole - 100% protected against m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 6-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - Silver-plated contacts - 16,00 mm² - light gray
Search Keywords: 8321106314000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1106/314-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$32.89
5
$32.23
25
$31.59
50
$30.96
100
$30.34
250
$29.73
500 +
$29.14
Click for Quote
Log in
to unlock special pricing