- Home ›
- All Products›
- 832-1104/344-000
832-1104/344-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 4-pole - 100% protected against m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 4-pole - 100% protected against mismating - Centered locking levers - Strain relief plate - Silver-plated contacts - 16,00 mm² - light gray
Search Keywords: 8321104344000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1104/344-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$22.47
10
$22.02
25
$21.58
50
$21.15
100
$20.72
250
$20.31
500 +
$19.90
Click for Quote
Log in
to unlock special pricing