- Home ›
- All Products›
- 832-1103/000-9037
832-1103/000-9037
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 3-pole - 100% protected against m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 3-pole - 100% protected against mismating - Silver-plated contacts - direct marking - 16,00 mm² - light gray
Search Keywords: 83211030009037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1103/000-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$15.41
25
$15.10
50
$14.80
100
$14.50
250
$14.21
500
$13.93
1,000 +
$13.65
Click for Quote
Log in
to unlock special pricing