- Home ›
- All Products›
- 832-1102/306-000
832-1102/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 2-pole - 100% protected against m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 16 mm² - Pin spacing 10.16 mm - 2-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Silver-plated contacts - 16,00 mm² - light gray
Search Keywords: 8321102306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1102/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.63
25
$13.36
50
$13.09
100
$12.83
250
$12.57
500
$12.32
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing