- Home ›
- All Products›
- 831-3644
831-3644
WAGO
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 4-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 4-pole - light gray
Search Keywords: 8313644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$5.91
100
$5.79
250
$5.68
500
$5.56
1,000
$5.45
2,500
$5.34
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing