- Home ›
- All Products›
- 831-3629
831-3629
WAGO
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 9-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 9-pole - light gray
Search Keywords: 8313629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$12.17
25
$11.93
50
$11.69
100
$11.46
250
$11.23
500
$11.00
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing