- Home ›
- All Products›
- 831-3622
WAGO
831-3622
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 2-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 2-pole - light gray
Search Keywords: 8313622
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 831-3622 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 831-3622 RoHS compliant?
Yes, 831-3622 is RoHS compliant.
What is the lead time for 831-3622?
The standard lead time for 831-3622 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$3.08
250
$3.02
500
$2.96
1,000
$2.90
2,500
$2.84
5,000
$2.78
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing