- Home ›
- All Products›
- 831-3606/108-000
WAGO
831-3606/108-000
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 7.62 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 7.62 mm - 6-pole - light gray
Search Keywords: 8313606108000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 831-3606/108-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 831-3606/108-000 RoHS compliant?
Yes, 831-3606/108-000 is RoHS compliant.
What is the lead time for 831-3606/108-000?
The standard lead time for 831-3606/108-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.76
50
$9.57
100
$9.38
250
$9.19
500
$9.01
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing