- Home ›
- All Products›
- 831-3606
831-3606
WAGO
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.62 mm - 6-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.62 mm - 6-pole - light gray
Search Keywords: 8313606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.77
50
$8.60
100
$8.43
250
$8.26
500
$8.09
1,000
$7.93
2,500 +
$7.77
Click for Quote
Log in
to unlock special pricing