- Home ›
- All Products›
- 831-3603
Description
+
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.62 mm - 3-pole - light gray
Search Keywords: 8313603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.54
50
$4.44
100
$4.35
250
$4.26
500
$4.18
1,000
$4.10
2,500
$4.01
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing