- Home ›
- All Products›
- 831-3602/108-000
831-3602/108-000
WAGO
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 7.62 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 7.62 mm - 2-pole - light gray
Search Keywords: 8313602108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3602/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.30
250
$3.24
500
$3.17
1,000
$3.11
2,500
$3.05
5,000
$2.99
7,500 +
$2.93
Click for Quote
Log in
to unlock special pricing