- Home ›
- All Products›
- 831-3209/007-000
WAGO
831-3209/007-000
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 9-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 9-pole - 100% protected against mismating - DIN-35 rail mounting - 10,00 mm² - light gray
Search Keywords: 8313209007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3209/007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 831-3209/007-000 RoHS compliant?
Yes, 831-3209/007-000 is RoHS compliant.
What is the lead time for 831-3209/007-000?
The standard lead time for 831-3209/007-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$28.16
10
$27.60
25
$27.05
50
$26.51
100
$25.98
250
$25.46
500 +
$24.95
Click for Quote
Log in
to unlock special pricing