- Home ›
- All Products›
- 831-3206/109-000
831-3206/109-000
WAGO
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - Threaded flange - 10,00 mm² - light gray
Search Keywords: 8313206109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3206/109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$19.96
10
$19.56
25
$19.17
50
$18.78
100
$18.41
250
$18.04
500 +
$17.68
Click for Quote
Log in
to unlock special pricing