- Home ›
- All Products›
- 831-3206/007-000
831-3206/007-000
WAGO
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - DIN-35 rail mounting - 10,00 mm² - light gray
Search Keywords: 8313206007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3206/007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$19.94
10
$19.54
25
$19.15
50
$18.76
100
$18.39
250
$18.02
500 +
$17.66
Click for Quote
Log in
to unlock special pricing