- Home ›
- All Products›
- 831-3205/000-9034
831-3205/000-9034
WAGO
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - direct marking - 10,00 mm² - light gray
Search Keywords: 83132050009034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3205/000-9034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$15.12
25
$14.82
50
$14.52
100
$14.23
250
$13.95
500
$13.67
1,000 +
$13.40
Click for Quote
Log in
to unlock special pricing