- Home ›
- All Products›
- 831-3204/007-9034
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 4-pole - 100% protected against mismating - DIN-35 rail mounting - direct marking - 10,00 mm² - light gray
Search Keywords: 83132040079034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3204/007-9034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$14.77
50
$14.47
100
$14.18
250
$13.90
500
$13.62
1,000 +
$13.35
Click for Quote
Log in
to unlock special pricing